Vishay 80RIA80PBF, Thyristor 800 V, 80 A 120 mA 1.99 kA 1.6 V
- RS Stock No.:
- 169-5882
- Mfr. Part No.:
- 80RIA80PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£548.75
(exc. VAT)
£658.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £21.95 | £548.75 |
| 50 + | £21.511 | £537.78 |
*price indicative
- RS Stock No.:
- 169-5882
- Mfr. Part No.:
- 80RIA80PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 80A | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | TO-94 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 1.99kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 120mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 80A | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type TO-94 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 1.99kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 120mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 15mA | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 80 A 120 mA 1.99 kA 1.6 V
- Vishay VS-81RIA120 80 A 270 mA 1.99 kA 1.6 V
- Vishay 80 A 270 mA 1.99 kA 1.6 V
- Vishay VS-50RIA20 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-T50RIA60 50 A 100 mA 1.37 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
