Vishay VS-10TTS08S-M3, Thyristor 800 V, 6.5 A 15 mA 140 A 1.15 V
- RS Stock No.:
- 167-465
- Mfr. Part No.:
- VS-10TTS08S-M3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-465
- Mfr. Part No.:
- VS-10TTS08S-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 6.5A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 140A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.05mA | |
| Peak On-State Voltage | 1.15V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 6.5A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 140A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.05mA | ||
Peak On-State Voltage 1.15V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 6.5 A 15 mA 140 A 1.15 V
- Vishay VS-10TTS08STRL-M3 6.5 A 20 mA 110 A 1.15 V
- Vishay 6.5 A 20 mA 110 A 1.15 V
- Vishay VS-30TPS08-M3 20 A 60 mA 300 A 1.3 V
- Vishay VS-16TTS08S-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-40TPS08-M3 35 A 150 mA 600 A 1.85 V
- Vishay VS-16TTS08-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-25TTS08STRL-M3 16 A 45 mA 350 A 1.25 V
