Norgren Pneumatic Solenoid Valve - Solenoid/Air G V63 Series 24V
- RS Stock No.:
- 220-4213
- Mfr. Part No.:
- V63D413A-A2000
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£175.32
(exc. VAT)
£210.38
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £175.32 |
| 5 + | £171.81 |
*price indicative
- RS Stock No.:
- 220-4213
- Mfr. Part No.:
- V63D413A-A2000
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 to 1/2 in | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Air | |
| Voltage | 24V | |
| Series | V63 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | In Line Mount | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 1bar | |
| Solenoid Power Consumption | 2W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Electrical Connection Type | Industrial Standard | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 to 1/2 in | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Air | ||
Voltage 24V | ||
Series V63 | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type In Line Mount | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 1bar | ||
Solenoid Power Consumption 2W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Electrical Connection Type Industrial Standard | ||
- COO (Country of Origin):
- CZ
The IMI Norgren V63 series of 3/2 directional control valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and
Low power consumption
Operating pressure ranges of 1.5 to 10 bar
V60-63 series of solenoid valves benefit from a long life and maintenance free with extensive switching cycles
Related links
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series
- Norgren 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series
- Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series, V63D417A-A2000
- Norgren Pneumatic Solenoid Valve - Solenoid/Air G 3/8 V62 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V63 Series 24V dc
- Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/2 V63 Series
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 1/2 V63 Series
