TE Connectivity Type PT 100 Thermocouple 4mm Length, 1.2mm Diameter, -30°C → +300°C
- RS Stock No.:
- 100-7540
- Mfr. Part No.:
- NB-PTCO-187
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 100-7540
- Mfr. Part No.:
- NB-PTCO-187
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thermocouple Type | PT 100 | |
| Probe Diameter | 1.2mm | |
| Probe Length | 4mm | |
| Maximum Temperature Sensed | +300°C | |
| Termination Type | Solder | |
| Response Time | 0.2 (Water) s, 10 (Air) s | |
| Minimum Temperature Sensed | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thermocouple Type PT 100 | ||
Probe Diameter 1.2mm | ||
Probe Length 4mm | ||
Maximum Temperature Sensed +300°C | ||
Termination Type Solder | ||
Response Time 0.2 (Water) s, 10 (Air) s | ||
Minimum Temperature Sensed -30°C | ||

