TE Connectivity Type PT 100 Thermocouple 5mm Length, 2mm Diameter, -30°C → +200°C

Stock information currently inaccessible
RS Stock No.:
100-5982
Mfr. Part No.:
NB-PTCO-152
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Thermocouple Type

PT 100

Probe Diameter

2mm

Probe Length

5mm

Maximum Temperature Sensed

+200°C

Termination Type

Solder

Response Time

0.35 (Water) s, 17 (Air) s

Minimum Temperature Sensed

-30°C