TE Connectivity Thermistor, NTC Type 10 kΩ, Polyimide Tube 56 mm
- RS Stock No.:
- 893-7183P
- Mfr. Part No.:
- GA10K3MBD1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£280.10
(exc. VAT)
£336.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 143 unit(s) ready to ship
- Plus 107 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £28.01 |
| 25 - 49 | £25.60 |
| 50 - 99 | £22.89 |
| 100 + | £20.74 |
*price indicative
- RS Stock No.:
- 893-7183P
- Mfr. Part No.:
- GA10K3MBD1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Mini BetaCURVE Thermistor Probe (MBD) | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | 4.39%/°C | |
| Thermal Time Constant | 400s | |
| Packaging | Tape & Reel | |
| Mount Type | Free Hanging | |
| Tolerance ± | 0.2% | |
| Automotive Standard | No | |
| Application | Small Medical Probes, Micro Flow Sensing | |
| Package/Case | Polyimide Tube | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Wire | |
| Length | 56mm | |
| Standards/Approvals | REACH SVHC | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Mini BetaCURVE Thermistor Probe (MBD) | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.39%/°C | ||
Thermal Time Constant 400s | ||
Packaging Tape & Reel | ||
Mount Type Free Hanging | ||
Tolerance ± 0.2% | ||
Automotive Standard No | ||
Application Small Medical Probes, Micro Flow Sensing | ||
Package/Case Polyimide Tube | ||
Resistance at 25°C 10kΩ | ||
Termination Style Wire | ||
Length 56mm | ||
Standards/Approvals REACH SVHC | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity Polyimide Micro BetaCURVE NTC Thermistors (MBD)
TE Connectivitys MEAS MBD series of NTC thermistor probes offer a rapid time response and are constructed with an NTC thermistor soldered to 30 AWG solid silver plated copper wire with PVDF insulation. The NTC thermistor is potted within a polyimide tube with a thermally conductive black epoxy.
Ideal for use in the consumer goods and medical industries, suitable applications for these NTC probes include small medical probes, micro-flow sensing and localised temperature sensing.
Rapid time response (400 milliseconds in liquids)
Small tip diameter
2.2kΩ to 1MΩ resistance at 25°C
±0.2°C tolerance from 0°C to +70°C
Related links
- TE Connectivity Thermistor Polyimide Tube 56 mm
- TE Connectivity Thermistor Polyimide Tube 155 mm
- TE Connectivity Thermistor 0805
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ 76 mm 2.4 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 0.5 mm 2 mm 1.25 mm
