TE Connectivity Thermistor, NTC Type 6.8 kΩ, 0805
- RS Stock No.:
- 474-696
- Distrelec Article No.:
- 304-59-147
- Mfr. Part No.:
- 1624368-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£2,555.00
(exc. VAT)
£3,065.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.511 | £2,555.00 |
*price indicative
- RS Stock No.:
- 474-696
- Distrelec Article No.:
- 304-59-147
- Mfr. Part No.:
- 1624368-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Neohm | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Package/Case | 0805 | |
| Resistance at 25°C | 6.8kΩ | |
| Standards/Approvals | MIIT Order No 32, EU ELV 2000/53/EC Not, EU RoHS 2011/65/EU, China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Neohm | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Package/Case 0805 | ||
Resistance at 25°C 6.8kΩ | ||
Standards/Approvals MIIT Order No 32, EU ELV 2000/53/EC Not, EU RoHS 2011/65/EU, China RoHS 2 | ||
- COO (Country of Origin):
- JP
The TE Connectivity 6.8K ohm thermistor delivers exceptional performance in applications where sensitivity to temperature changes is paramount. Designed with a compact 0805 package size, it features a negative temperature coefficient, ensuring efficient temperature regulation. With a beta value of 3850 K, this thermistor is ideal for precise thermal management in electronic circuits. The robust construction and low halogen content highlight its compliance with environmental standards, making it a reliable choice for eco-conscious designs. Whether you're in need of reliable temperature sensing for consumer electronics or automotive applications, this thermistor ensures the accurate performance needed to enhance product longevity and reliability. Its taped and reeled packaging method ensures ease of handling and facilitates automated assembly processes, providing a seamless integration into your manufacturing line.
Compact dimensions contribute to space-saving designs
Perfect for applications requiring quick thermal response
Offers low halogen content for enhanced environmental safety
Designed for reflow soldering capabilities up to 260°C
Meets stringent compliance standards for worldwide markets
Taped and reeled for efficient automation during assembly
Related links
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
- TE Connectivity Thermistor 0805 500 μm 2 mm 1.25 mm
