EPCOS Thermistor, PTC Type 55 Ω, 1210 2.5 mm 3.2 mm 1.6 mm

Subtotal (1 pack of 5 units)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 370 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.698£3.49

*price indicative

Packaging Options:
RS Stock No.:
496-2700
Distrelec Article No.:
304-42-406
Mfr. Part No.:
B59607A0120A062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Thermistor

Series

B59607

Temperature Coefficient Type

PTC

Tolerance ±

25%

Automotive Standard

AEC-Q200 Rev D

Mount Type

Surface

Application

Short Circuit Protection, Overcurrent Protection

Package/Case

1210

Resistance at 25°C

55Ω

Pin Count

2

Depth

1.6mm

Height

2.5mm

Termination Style

Lead Free Terminations (Tinned)

Standards/Approvals

1210, IEC 60068-2-78, IEC 60068-2-14, IEC 60738-1, IEC 60068-2-30, IEC 60068-2-6, UL selected types, IEC 60068-2-27, IEC 60068-2-21

Length

3.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

SMT 1210, 24V & 63V


Applications in overcurrent and short-circuit protection

Lead-free tinned terminations

Short response time

Suitable for reflow soldering and automatic placement

Related links