EPCOS Thermistor, NTC Type 1 Ω 31 mm 26 mm 7 mm

Subtotal (1 box of 200 units)*

£476.00

(exc. VAT)

£572.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
200 +£2.38£476.00

*price indicative

RS Stock No.:
185-7651
Mfr. Part No.:
B57464S0109M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B57464S0M000

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

130s

Automotive Standard

No

Mount Type

Lead

Tolerance ±

20%

Maximum Power Rating

6.7W

Resistance at 25°C

Depth

7mm

Height

31mm

Length

26mm

Standards/Approvals

UL 1434 E69802, CQC 0900104539, VDE 40038223, IEC 101QA12

Maximum Operating Temperature

170°C

Minimum Operating Temperature

-55°C

NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.

Leaded and coated NTC thermistors

Tinned copper wire, kinked

Component marking includes the manufacturer'slogo, resistance Value and date code

Highly stable electrical characteristics

Applications

Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors

Related links