EPCOS Thermistor, 25Ω Resistance, PTC Type, 3225, 8 x 6.3 x 3.3mm

Stock information currently inaccessible
RS Stock No.:
167-8428
Mfr. Part No.:
B59215P1080A062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B59215

Temperature Coefficient Type

PTC

Resistance @ 25 °C

25Ω

Tolerance

±25%

Package/Case

3225

Length

8mm

Depth

6.3mm

Height

3.3mm

Maximum Operating Temperature

+60°C

Dimensions

8 x 6.3 x 3.3mm

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy