Murata Thermistor, 25Ω Resistance, PTC Type, 10 x 6mm

Discontinued
Packaging Options:
RS Stock No.:
785-5961
Mfr. Part No.:
PTGL09AR250H8B52B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

POSISTOR PTGL

Temperature Coefficient Type

PTC

Resistance @ 25 °C

25Ω

Tolerance

±25%

Maximum Power Rating

1700mW

Length

10mm

Depth

6mm

Dimensions

10 x 6mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Murata PTGL Series


The PTGL series of PTC thermistors are leaded and can be used for over current protection.

Tolerances of +/- 10 %
Narrow current range
Small size with quick operating time
Non contact design means prolonged life and silent operation
Solid element for stength against mechanical vibration and shock


Thermistors - PTC (Positive Temperature Coefficient)


Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Related links