EPCOS NTC Thermistor, Negative Temperature Coefficient Type 30 kΩ 17.5 mm 8.5 mm
- RS Stock No.:
- 152-6873
- Mfr. Part No.:
- B57703M0103A017
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 200 units)*
£690.60
(exc. VAT)
£828.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 400 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 400 | £3.453 | £690.60 |
| 600 + | £3.367 | £673.40 |
*price indicative
- RS Stock No.:
- 152-6873
- Mfr. Part No.:
- B57703M0103A017
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | NTC Thermistor | |
| Series | B57703M | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Packaging | Bulk | |
| Thermal Time Constant | 50s | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Surface Temperature Measurement, Heatsinks | |
| Maximum Power Rating | 150mW | |
| Resistance at 25°C | 30kΩ | |
| Depth | 8.5mm | |
| Height | 17.5mm | |
| Standards/Approvals | UL E69802 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type NTC Thermistor | ||
Series B57703M | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Packaging Bulk | ||
Thermal Time Constant 50s | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Surface Temperature Measurement, Heatsinks | ||
Maximum Power Rating 150mW | ||
Resistance at 25°C 30kΩ | ||
Depth 8.5mm | ||
Height 17.5mm | ||
Standards/Approvals UL E69802 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Cabinet and evaporator in refrigerators and deep freezers
Thermistor in molded plastic case with cable outlet
Highly resistant to water/moisture
PVC-insulated connecting cable (white)
Conductor cross section: 2 x 0.34 mm2
Construction based on
DIN EN 60 730 -1/VDE protection class 2
UL approval (E252167)
Related links
- EPCOS NTC Thermistor, Negative Temperature Coefficient Type 30 kΩ 17.5 mm 8.5 mm
- EPCOS Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- EPCOS NTC Thermistor Molded Plastic 17.5 mm 500 mm 8.5 mm
- Thermistors
- Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 0.35 mm 1 mm 0.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.8 mm 1.6 mm 0.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.8 mm 1.6 mm 0.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.55 mm 2 mm 1.25 mm
