TE Connectivity 0.5 to 30 A W58 Thermal Circuit Breaker - 1-Pole, Direct, 6A Current Rating, 1000 A, 250V ac, 50 V dc
- RS Stock No.:
- 782-8038
- Distrelec Article No.:
- 303-05-210
- Mfr. Part No.:
- W58-XB1A4A-6
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 723 unit(s) shipping from 15 June 2026
- Plus 23 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.61 |
| 10 - 24 | £6.14 |
| 25 - 49 | £5.79 |
| 50 - 149 | £5.57 |
| 150 + | £5.39 |
*price indicative
- RS Stock No.:
- 782-8038
- Distrelec Article No.:
- 303-05-210
- Mfr. Part No.:
- W58-XB1A4A-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 6A | |
| Product Type | Thermal Circuit Breaker | |
| Range | 0.5 to 30 A | |
| Series | W58 | |
| Number of Poles | 1 | |
| Width | 16.76mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | 101%-145%, Must trip at 145% at 25°C | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 6A | ||
Product Type Thermal Circuit Breaker | ||
Range 0.5 to 30 A | ||
Series W58 | ||
Number of Poles 1 | ||
Width 16.76mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics 101%-145%, Must trip at 145% at 25°C | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
Breaking Capacity 1000A | ||
- COO (Country of Origin):
- CN
TE Connectivity - W58 Series
Related links
- TE Connectivity 0.5 to 30 A W58 Thermal Circuit Breaker - 1-Pole 3A Current Rating 250V ac, 50 V dc
- TE Connectivity 0.5 to 30 A W58 Thermal Circuit Breaker - 1-Pole 12A Current Rating 250V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 8A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 7A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 30A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
