TE Connectivity 3 to 20 A W57 Thermal Circuit Breaker - 1-Pole, Direct, 5A Current Rating, 1000 A, 250V ac, 50 V dc

Subtotal (1 unit)*

£2.68

(exc. VAT)

£3.22

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 10 left, ready to ship
  • Plus 6 left, ready to ship from another location
Units
Per unit
1 +£2.68

*price indicative

RS Stock No.:
782-7938
Mfr. Part No.:
W57-XB7A4A10-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

5A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

W57

Range

3 to 20 A

Width

14.6mm

Mount Type

Direct

Mount Hole Size

18.8 mm

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Trips at 135% of rating within one hour at +25°C

Standards/Approvals

RoHS, CE

Rated AC Voltage

250V ac

Break Time

Medium

Breaking Capacity

1000A

Rated DC Voltage

50V dc

TE Connectivity - W57 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy