TE Connectivity W57 Thermal Circuit Breaker - 1-Pole, Direct, 15A Current Rating, 1000 A, 250V ac, 50 V dc

Bulk discount available

Subtotal (1 unit)*

£2.63

(exc. VAT)

£3.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 14 left, ready to ship
  • Plus 54 left, ready to ship from another location

Units
Per unit
1 - 9£2.63
10 - 24£2.46
25 - 49£2.31
50 - 149£2.08
150 +£2.00

*price indicative

RS Stock No.:
782-7931
Distrelec Article No.:
303-03-476
Mfr. Part No.:
W57-XB7A4A10-15
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

15A

Product Type

Thermal Circuit Breaker

Series

W57

Number of Poles

1

Width

14.6mm

Mount Type

Direct

Mount Hole Size

18.8 mm

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

Tripping Characteristics

must trip at 135% of rating within one hour at +25°C

Standards/Approvals

CE, RoHS

Rated AC Voltage

250V ac

Break Time

Medium

Rated DC Voltage

50V dc

Breaking Capacity

1000A

COO (Country of Origin):
CN

TE Connectivity - W57 Series


Related links