TE Connectivity W57 Thermal Circuit Breaker - 1-Pole, Direct, 20A Current Rating, 1000 A, 250V ac, 50 V dc
- RS Stock No.:
- 782-7830
- Mfr. Part No.:
- W57-XB1A7A10-20
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 782-7830
- Mfr. Part No.:
- W57-XB1A7A10-20
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Series | W57 | |
| Width | 14.6mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | May trip between 101% and 134%, but must trip at 135% of rating within one hour at +25°C | |
| Height | 46mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 29.2mm | |
| Rated AC Voltage | 250V ac | |
| Break Time | Medium | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1000A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Series W57 | ||
Width 14.6mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics May trip between 101% and 134%, but must trip at 135% of rating within one hour at +25°C | ||
Height 46mm | ||
Standards/Approvals CE, RoHS | ||
Depth 29.2mm | ||
Rated AC Voltage 250V ac | ||
Break Time Medium | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1000A | ||
TE Connectivity - W57 Series
Related links
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 0 to +60 °C W57 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 15 A Current Rating 250 V ac, 50 V dc
- TE Connectivity 3 to 20 A W57 Thermal Circuit Breaker - 1-Pole 5 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W57 Circuit Breaker - 1-Pole 20 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W54 Thermal Circuit Breaker - 1-Pole 20 A Current Rating 250 V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 20 A Current Rating 250 V ac, 50 V dc
