Phoenix Contact, UC-WMC 7.5 (23X 8) Polyamide Conductor Marker for use with Modular Terminal Block
- RS Stock No.:
- 803-8466
- Mfr. Part No.:
- 0818179
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
£11.61
(exc. VAT)
£13.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.322 | £11.61 |
*price indicative
- RS Stock No.:
- 803-8466
- Mfr. Part No.:
- 0818179
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Sheet | |
| Accessory Type | Conductor Marker | |
| For Use With | Modular Terminal Block | |
| Series | UC-WMC 7.5 (23X 8) | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Sheet | ||
Accessory Type Conductor Marker | ||
For Use With Modular Terminal Block | ||
Series UC-WMC 7.5 (23X 8) | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Unicard Sheets For Labels
Phoenix Contact labelling cards & markers are offered in a comprehensive amount of options to ensure your application is covered
Available in various sizes, colours and materials
Phoenix Contact Label Printer
Related links
- Phoenix Contact, UC-WMC 4.4 (23X 5.5) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 3.1 Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC 5.6 (23X8) Polyamide Conductor Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
