Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 501-5704
- Mfr. Part No.:
- 1053014:0001
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.79
(exc. VAT)
£0.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 57 unit(s) shipping from 04 May 2026
- Plus 320 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.79 |
*price indicative
- RS Stock No.:
- 501-5704
- Mfr. Part No.:
- 1053014:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Phoenix Contact Series ZB Marker, For Use With Terminal Block - 1053014:0001
This marker strip provides an effective labelling solution for terminal blocks. Designed to work with the ZB series, it features a width of 10mm, making it suitable for terminal block applications. The white strip can be customised with consecutive numbers, ensuring clear identification in various electrical setups.
Features & Benefits
• Capable of being labelled with plotters for customisation
• Designed for easy snap-in mounting into tall marker grooves
• Temperature range supports operation from -40°C to 100°C
• Contains ten identically marked strips per packing unit
• Components are free from silicone and halogen for safety
• Wipe resistance ensures durability in industrial environments
Applications
• Ideal for marking terminal blocks in electrical panels
• Suitable for identification in modular electronics setups
• Used for organising cables in machinery and automation equipment
• Essential for wiring identification in control systems
• Helps in maintaining clear organisation in schematics
What are the benefits of using this marker strip over traditional labels?
The marker strip provides a consistent and professional appearance, with customisation capabilities that standard labels cannot offer. Its snap-in design allows for a more secure fit on terminal blocks, ensuring labels remain in place even under stress.
How can I label the strips for my specific requirements?
You can utilise a plotter to print consecutive numbers, which allows for easy identification of wiring layouts. This maximises efficiency in installation and maintenance tasks.
What kind of ambient conditions can this marker strip withstand?
The marker strip is designed to operate within a temperature range of -40°C to 100°C, making it suitable for both extreme and standard industrial environments.
Terminal Marker
For identification of terminal blocks and interface modules
Multiple parts and removable at any point
Unlabelled ZB strips can be labelled by hand or using plotters
ZB Zack strip
Related links
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 4 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 3.5.LGS:FORTL.ZAHLEN 1-10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
