Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-280
- Mfr. Part No.:
- 1050033:0001
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 499-280
- Mfr. Part No.:
- 1050033:0001
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN 30646 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN 30646 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip designed for terminal marking. It features 10 sections, each labelled with identical numbers and is white in colour. The marker strip is latched into place for easy mounting, ensuring durability and resistance to environmental conditions.
Polyamide material
Flammability UL 94 V2
Silicone and Halogen free
