Phoenix Contact, UC Nylon Terminal Marker for use with Terminal Block
- RS Stock No.:
- 270-9221
- Mfr. Part No.:
- 0818124
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.73 |
*price indicative
- RS Stock No.:
- 270-9221
- Mfr. Part No.:
- 0818124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Terminal Block Marker | |
| For Use With | Terminal Block | |
| Series | UC | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Terminal Block Marker | ||
For Use With Terminal Block | ||
Series UC | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Phoenix Contact Marker for terminal block are supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing systems. The multi section marking strips are easy to fit and can be easily separated if required.
Marker support multi line labelling
Related links
- Phoenix Contact, UC Nylon Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-EMP Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-EMNP Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-TMF 8 Polyamide Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, UC-WMC Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-TM Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-WMC Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-PMLP Polyamide Terminal Marker for use with Terminal Block
