Phoenix Contact, UC-EMP Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 519-656
- Mfr. Part No.:
- 0825451
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£30.10
(exc. VAT)
£36.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £30.10 | £3.01 |
*price indicative
- RS Stock No.:
- 519-656
- Mfr. Part No.:
- 0825451
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UC-EMP | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UC-EMP | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product represents an innovative approach to device marking with its easy-to-use snap-in markers. Designed for efficiency, the product allows for seamless labelling across various applications, enhancing clarity and organisation in your projects. Fabricated from durable materials, it promises longevity, ensuring that your markings remain clear and legible even in demanding conditions. The uniform sheets of markers facilitate quick printing using the BLUEMARK printing system, guaranteeing accuracy and consistency during use. Ideal for both professional and personal projects, the product brings together outstanding functionality with user-friendly features to elevate your labelling experience.
Uniform sheets allow for rapid and efficient printing
Multi-section marking strips enable easy fitting and separation
Custom-marking options are available to meet specific needs
Latching mounting type offers secure placement in various settings
The markers comply with RoHS directives, ensuring environmental safety
Markers exhibit excellent wipe resistance, maintaining their clarity over time
Designed for a wide operating temperature range to suit diverse environments
Components are free from silicone and halogen, promoting safe usage
Related links
- Phoenix Contact, UC-EMP Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (60X30) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (27X18) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (27X8) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (60X30) Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (27X12.5) SR Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (60X15) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (27X27) SR Polyamide Terminal Block Marker for use with Terminal Block
