Phoenix Contact, ZB 20 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-300
- Mfr. Part No.:
- 0820248
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£57.18
(exc. VAT)
£68.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £57.18 | £5.718 |
*price indicative
- RS Stock No.:
- 512-300
- Mfr. Part No.:
- 0820248
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 20 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 20 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminal marking solution is expertly designed for seamless labelling in electrical applications. The zack marker strip offers an innovative approach to identifying terminal blocks, facilitating clear organisation and easy identification. With a width of 20.25 mm and a height of 10.5 mm, it provides ample space for marking, ensuring maximum clarity for users. The unprinted white markers can be personalised with various labelling tools, enhancing versatility across a range of settings. Made from durable PA material and compliant with stringent flammability ratings, this product ensures reliability in various environmental conditions. Its user-centric design incorporates latching mountings, making installation straightforward and efficient, adding to the overall convenience of this essential labelling tool.
Designed to accommodate multiple labelling strategies for enhanced flexibility
Created from high-quality materials to ensure robust performance
Features UV resistance for prolonged outdoor use without fading
Offers a comprehensive ambient temperature range for diverse operational environments
Includes a practical latching mounting type for easier installation processes
Complies with international environmental standards for responsible use
Created from high-quality materials to ensure robust performance
Features UV resistance for prolonged outdoor use without fading
Offers a comprehensive ambient temperature range for diverse operational environments
Includes a practical latching mounting type for easier installation processes
Complies with international environmental standards for responsible use
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 5 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 7 Terminal Marker for use with Terminal Blocks
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower