TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±5%, 6 Pins
- RS Stock No.:
- 221-7343
- Mfr. Part No.:
- HPP845E034R5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7343
- Mfr. Part No.:
- HPP845E034R5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | ±5% | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -40 → +125 ?C | |
| Package Type | DFN | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy ±5% | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -40 → +125 ?C | ||
Package Type DFN | ||
- COO (Country of Origin):
- CH
The TE Connectivity HTU20D(F), is a new digital humidity sensor with temperature output of MEAS. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 x 0.9 mm foot print. This sensor provides calibrated, linearized signals in digital, I²C format. HTU20D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs.
Full interchangeability with no calibration
required in standard conditions
Instantaneous desaturation after long periods in
saturation phase
Compatible with automatized assembly
processes, including Pb free and reflow
processes
Individual marking for compliance to stringent
traceability requirements
required in standard conditions
Instantaneous desaturation after long periods in
saturation phase
Compatible with automatized assembly
processes, including Pb free and reflow
processes
Individual marking for compliance to stringent
traceability requirements
935
Related links
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- Texas Instruments Humidity Sensor Surface Mount ±2%, 6 Pins
- onsemi Digital Temperature Sensor Surface Mount SMBus 6 Pins
- Silicon Labs Si7057 Series Digital Temperature Sensor Surface Mount ±0.5°C, 6 Pins
- Sensirion SHT4x Series Temperature & Humidity Sensor Surface Mount ±1%, 4 Pins
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN
