onsemi Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 6 Pins

Stock information currently inaccessible
RS Stock No.:
163-0195
Mfr. Part No.:
NCT275BFCT2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

6

Operating Temperature Range

-55 to +125 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Length

1.36mm

Height

0.6mm

Width

0.85mm

Dimensions

1.36 x 0.85 x 0.6mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy