TE Connectivity FG9023 I-Bar Omni-Directional Telemetry Antenna with Type N Connector, ISM Band
- RS Stock No.:
- 209-7271
- Mfr. Part No.:
- FG9023
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£107.17
(exc. VAT)
£128.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £107.17 |
| 10 + | £104.49 |
*price indicative
- RS Stock No.:
- 209-7271
- Mfr. Part No.:
- FG9023
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | I-Bar | |
| Connector Type | Type N | |
| Antenna Length | 58.74cm | |
| Antenna Mount Type | Wall/Pole | |
| Bandwidth | 928MHz | |
| Maximum Frequency | 928MHz | |
| Gain | 5dBi | |
| Minimum Frequency | 902MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Antenna Internal Construction | High Density Fibreglass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form I-Bar | ||
Connector Type Type N | ||
Antenna Length 58.74cm | ||
Antenna Mount Type Wall/Pole | ||
Bandwidth 928MHz | ||
Maximum Frequency 928MHz | ||
Gain 5dBi | ||
Minimum Frequency 902MHz | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Antenna Internal Construction High Density Fibreglass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity omnidirectional antenna is fiberglass base station antenna. Its collinear design enclosed in a high-density fiberglass, which is covered with a protective ultraviolet inhibiting coating.
Gain is 5dBi
Frequency range is 902-928MHz
Polarization is vertical
Connector is N-female
VSWR is less than 2.0:1
Related links
- TE Connectivity FG9026 I-Bar Omni-Directional Telemetry Antenna with N-Female Connector, ISM Band
- RF Solutions ANT-4FP2906-OP I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- RF Solutions ANT-4FP2906-UFL I-Bar Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Molex 206764-0200 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 105262-0001 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 204287-0100 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
