TE Connectivity Black Tactile Switch Top, SPST 50 mA 12 V dc, Surface

Bulk discount available

Subtotal (1 reel of 4000 units)*

£672.00

(exc. VAT)

£808.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.168£672.00
8000 +£0.164£656.00

*price indicative

RS Stock No.:
239-5652
Mfr. Part No.:
MSLPT5252AG4TR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Gull Wing

Switch Operation

On-Off

Actuator Colour

Black

Illuminated

No

Contact DC Voltage

12V dc

Actuator Style

Top

Actuator Orientation

Vertical

Mount Type

Surface

Switch Configuration

SPST

Series

MSL

Standards/Approvals

RoHS

Height

2mm

Operating Force

260g

The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant

EU ELV compliant

EU REACH Regulation (EC) compliant

Related links