TE Connectivity Black Top Tactile Switch, SPST 50 mA Surface Mount

Subtotal (1 tape of 20 units)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +£0.251£5.02

*price indicative

Packaging Options:
RS Stock No.:
239-5651
Mfr. Part No.:
MSLPT5252AG3TR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

(On)-Off

Actuator Colour

Black

Actuator Type

Top

Mounting Type

Surface Mount

Contact Current Rating

50 mA

COO (Country of Origin):
CN
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default ’off’ position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.

EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant

Related links