Panasonic White Tactile Switch Push Plate, SPST 20 mA 15 V dc, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
238-3770
Mfr. Part No.:
EVQQ2U02W
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

White

Actuator Style

Push Plate

Actuator Orientation

Straight

Mount Type

Surface

Contact DC Voltage

15V dc

Series

EVQQ

Standards/Approvals

No

Operating Force

2.6N

Height

2.5mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
MY
The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.

Travel type short push travel or overstroke travel

Type snap action/push-on type SPST

Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)

Operating temperature between –40 °C to +85 °C

Related links