Panasonic Black, Grey Tactile Switch Push Plate, 1.7 mm, SPST 20 mA, Surface
- RS Stock No.:
- 238-3741
- Mfr. Part No.:
- EVQP7L01P
- Brand:
- Panasonic
Subtotal (1 tape of 10 units)*
£1.89
(exc. VAT)
£2.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | £0.189 | £1.89 |
*price indicative
- RS Stock No.:
- 238-3741
- Mfr. Part No.:
- EVQP7L01P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Straight | |
| Switch Operation | Push-On | |
| Actuator Colour | Black, Grey | |
| Actuator Length | 1.7mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Style | Push Plate | |
| Actuator Orientation | Straight | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Operating Force | 1.6N | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Straight | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Length 1.7mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Style Push Plate | ||
Actuator Orientation Straight | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Operating Force 1.6N | ||
Mechanical Life 100000Cycles | ||
The Panasonic 3.5 mm x 2.9mm side-operational SMD tactile switch. It has high mount Ability and push plate strength enhanced type.
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )
Mechanical operating force 1.6 N, 2.2 N
Operating temperature between -20℃ to +70℃
