Panasonic Black, Grey Tactile Switch Push Plate, 1.7 mm, SPST 20 mA, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 10)

£0.189

(exc. VAT)

£0.227

(inc. VAT)

RS Stock No.:
238-3740
Mfr. Part No.:
EVQP7L01P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black, Grey

Actuator Length

1.7mm

Illuminated

No

Mount Type

Surface

Actuator Style

Push Plate

Actuator Orientation

Straight

Maximum Operating Temperature

70°C

Standards/Approvals

No

Operating Force

1.6N

Mechanical Life

100000Cycles

The Panasonic 3.5 mm x 2.9mm side-operational SMD tactile switch. It has high mount Ability and push plate strength enhanced type.

Type snap action / push-on type SPST

Electrical rating 10 μA 2 V DC to 50 mA 12 V DC ( Resistive load )

Mechanical operating force 1.6 N, 2.2 N

Operating temperature between -20℃ to +70℃

Related links