Panasonic Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3725
- Mfr. Part No.:
- EVPBF6C1A000
- Brand:
- Panasonic
Subtotal (1 reel of 3000 units)*
£360.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.12 | £360.00 |
*price indicative
- RS Stock No.:
- 238-3725
- Mfr. Part No.:
- EVPBF6C1A000
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | Push-On | |
Actuator Colour | Black, Grey | |
Actuator Type | Push Plate | |
Mounting Type | Surface Mount | |
Contact Current Rating | 20 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Type Push Plate | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
- COO (Country of Origin):
- MY
The Panasonic 6 mm square middle travel SMD tactile switch has middle stroke travel type. The operating switches for other electronic equipment. The operation switches for PC mouse.
Travel type middle stroke travel
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 2.0 N, 3.5 N
Operating temperature between -40℃ to +85℃
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 2.0 N, 3.5 N
Operating temperature between -40℃ to +85℃
Related links
- Panasonic Black SPST 20 mA Surface Mount
- Panasonic Black SPST 20 mA Edge Mount
- Panasonic Black SPST 50 mA Surface Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips