Panasonic Black, Grey Tactile Switch Push Plate, 1.5 mm, SPST 20 mA, Surface
- RS Stock No.:
- 238-3707
- Mfr. Part No.:
- EVPAKE31A
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£1,410.00
(exc. VAT)
£1,690.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.282 | £1,410.00 |
*price indicative
- RS Stock No.:
- 238-3707
- Mfr. Part No.:
- EVPAKE31A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Push-On | |
| Actuator Colour | Black, Grey | |
| Actuator Length | 1.5mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Actuator Style | Push Plate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Operating Force | 1.6N | |
| Height | 1.6mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Length 1.5mm | ||
Illuminated No | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Actuator Style Push Plate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Operating Force 1.6N | ||
Height 1.6mm | ||
Mechanical Life 500000Cycles | ||
The Panasonic 3.8 mm x 1.9 mm side-operational SMD tactile switch. It has side-operational type. It measure against electro static discharge.
Operation switches for portable electronic equipment ( Mobile phone, Portable audio )
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 1.6 N
Operating temperature between -
