Panasonic Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3699
- Mfr. Part No.:
- EVPADK04K
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£6.38
(exc. VAT)
£7.655
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 - 20 | £1.276 | £6.38 |
25 - 45 | £1.152 | £5.76 |
50 - 245 | £1.016 | £5.08 |
250 - 495 | £0.914 | £4.57 |
500 + | £0.756 | £3.78 |
*price indicative
- RS Stock No.:
- 238-3699
- Mfr. Part No.:
- EVPADK04K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | Push-On | |
Actuator Colour | Black, Grey | |
Actuator Type | Push Plate | |
Mounting Type | Surface Mount | |
Contact Current Rating | 20 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Push-On | ||
Actuator Colour Black, Grey | ||
Actuator Type Push Plate | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 mA | ||
- COO (Country of Origin):
- JP
The Panasonic 10 mm square centre space long travel SMD light touch switch. The open centre space allows for flexibility in choosing a LED up to a 4.2 mm diameter chip LED can be mounted. It supports auto reflow soldering.
Control switches for automotive electronic equipment, such as car audio systems and heater control panels
Type snap action/push-on type SPST
Electrical rating 10 μA 2 Vdc to 50 mA 12 Vdc (Resistive load)
Operating temperature between –40 °C to +85 °C
Type snap action/push-on type SPST
Electrical rating 10 μA 2 Vdc to 50 mA 12 Vdc (Resistive load)
Operating temperature between –40 °C to +85 °C
Related links
- Panasonic Black SPST 20 mA Surface Mount
- Panasonic Black SPST 50 mA Surface Mount
- Panasonic Black SPST 20 mA Edge Mount
- Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower