TE Connectivity IPX7 Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount
- RS Stock No.:
- 223-4103
- Mfr. Part No.:
- USLPT2819DT4TR
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.484 | £4.84 |
100 - 240 | £0.442 | £4.42 |
250 - 490 | £0.406 | £4.06 |
500 - 990 | £0.335 | £3.35 |
1000 + | £0.30 | £3.00 |
*price indicative
- RS Stock No.:
- 223-4103
- Mfr. Part No.:
- USLPT2819DT4TR
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Actuator Length | 2.6mm | |
Actuator Colour | Black | |
Mounting Type | Surface Mount | |
Contact Current Rating | 20 @ 15 mA @ V dc | |
IP Rating | IPX7 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Actuator Length 2.6mm | ||
Actuator Colour Black | ||
Mounting Type Surface Mount | ||
Contact Current Rating 20 @ 15 mA @ V dc | ||
IP Rating IPX7 | ||
- COO (Country of Origin):
- CN
The TE Connectivity USLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -40° C to +85° C.
Compact size
Extended operating life
Ultra-low profile
Extended operating life
Ultra-low profile
Related links
- TE Connectivity IPX7 Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount
- TE Connectivity Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount
- Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- C & K IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm Surface Mount
- Panasonic Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 4.6 (Dia.)mm Surface Mount