TE Connectivity Black Tactile Switch, 4.6 mm, SPST 50 mA 12 V dc, Surface

Bulk discount available

Subtotal (1 box of 2500 units)*

£327.50

(exc. VAT)

£392.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
2500 - 2500£0.131£327.50
5000 +£0.113£282.50

*price indicative

RS Stock No.:
223-4064
Mfr. Part No.:
MCSLPT4848C1DTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Switch Operation

On-Off

Actuator Colour

Black

Length

4.8mm

Actuator Length

4.6mm

Illuminated

No

Mount Type

Surface

Contact DC Voltage

12V dc

Actuator Orientation

Vertical

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

MCSPLT

Operating Force

0.98N

Height

0.55mm

Mechanical Life

1000000Operations

The TE Connectivity MCSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -20° C to +70° C.

Compact size

Extended operating life

Low profile

Related links