TE Connectivity Black Tactile Switch, 4.6 mm, SPST 50 mA 12 V dc, Surface

Bulk discount available

Subtotal (1 tape of 10 units)*

£2.11

(exc. VAT)

£2.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.211£2.11
100 - 240£0.197£1.97
250 - 490£0.18£1.80
500 - 990£0.159£1.59
1000 +£0.136£1.36

*price indicative

RS Stock No.:
223-4055
Mfr. Part No.:
MCSLPT4644B1TR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Switch Operation

On-Off

Actuator Colour

Black

Length

4.6mm

Actuator Length

4.6mm

Illuminated

No

Contact DC Voltage

12V dc

Minimum Operating Temperature

-20°C

Mount Type

Surface

Actuator Orientation

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

MCSPLT

Height

0.55mm

Operating Force

0.98N

Mechanical Life

1000000Operations

The TE Connectivity MCSLPT series low profile tactile switch suitable for a wide variety of applications such as portable electronic devices, 3C products, smart phones and digital cameras. It has operating temperature range from -20° C to +70° C.

Compact size

Extended operating life

Low profile

Related links