TE Connectivity IP67 Black Tactile Switch Button, 3.4 mm, SPST 50mA, 12 V ac 115 V dc, Surface
- RS Stock No.:
- 164-9403
- Distrelec Article No.:
- 304-61-593
- Mfr. Part No.:
- 4-1437565-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 750 units)*
£108.00
(exc. VAT)
£129.75
(inc. VAT)
Units | Per unit | Per Bag* |
|---|---|---|
| 750 + | £0.144 | £108.00 |
*price indicative
- RS Stock No.:
- 164-9403
- Distrelec Article No.:
- 304-61-593
- Mfr. Part No.:
- 4-1437565-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 3.4mm | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact AC Voltage | 12V ac | |
| Contact DC Voltage | 115V dc | |
| Minimum Operating Temperature | 85°C | |
| Actuator Style | Button | |
| Mount Type | Surface | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | -35°C | |
| Series | FSM | |
| IP Rating | IP67 | |
| Standards/Approvals | EU REACH, EU RoHS, EU ELV, China RoHS 2 | |
| Height | 10.41mm | |
| Operating Force | 1.57N | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 3.4mm | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Contact AC Voltage 12V ac | ||
Contact DC Voltage 115V dc | ||
Minimum Operating Temperature 85°C | ||
Actuator Style Button | ||
Mount Type Surface | ||
Switch Configuration SPDT | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature -35°C | ||
Series FSM | ||
IP Rating IP67 | ||
Standards/Approvals EU REACH, EU RoHS, EU ELV, China RoHS 2 | ||
Height 10.41mm | ||
Operating Force 1.57N | ||
Mechanical Life 100000Operations | ||
TE Connectivity FSM Series Tactile Switches
Features and benefits:
Applications:
Tactile
Related links
- TE Connectivity Button 115 V dc
- TE Connectivity Button 115 V dc, Surface Mount
- TE Connectivity Black Tactile Switch Round SPST 50 mA 24 V dc, PCB
- TE Connectivity Black Tactile Switch Button SPST 50 mA 24 V dc, Surface
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Black Tactile Switch Rocker SPST 50 mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Round SPST 50 mA 24 V dc, Through Hole
- TE Connectivity, DPST
