TE Connectivity Black Tactile Switch Button, 1.4 mm, SPST 50 mA 24 V dc, Surface

Bulk discount available

Subtotal (1 reel of 1000 units)*

£121.00

(exc. VAT)

£145.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 26 June 2026
  • Plus 6,000 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.121£121.00
2000 - 2000£0.104£104.00
3000 - 4000£0.099£99.00
5000 +£0.094£94.00

*price indicative

RS Stock No.:
164-0937
Mfr. Part No.:
FSM4JRT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Black

Length

6mm

Actuator Length

1.4mm

Illuminated

No

Actuator Orientation

Vertical

Actuator Style

Button

Contact DC Voltage

24V dc

Mount Type

Surface

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Series

FSM

Standards/Approvals

RoHS

Height

5mm

Operating Force

2.206N

Mechanical Life

100000Operations

TE Connectivity FSM Series Tactile Switches


TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:


• Up to 1 Million operations

• Actuation force of 1.6N to 2.5N

• Small PCB footprint

• Low profile

• 0.25 Actuation travel

Applications:


• Keyboards

• Keypads

• Telephones

• Radios

• General consumer electronics

• Closing the circuit on a PCV

Tactile


Related links