TE Connectivity IP67 White Tactile Switch Button, 4.24 mm, SPST 50mA 24 V dc, Through Hole
- RS Stock No.:
- 135-8522
- Mfr. Part No.:
- 1-1825027-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£110.00
(exc. VAT)
£132.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 18 November 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £110.00 | £0.11 |
*price indicative
- RS Stock No.:
- 135-8522
- Mfr. Part No.:
- 1-1825027-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Actuator Length | 4.24mm | |
| Length | 6.85mm | |
| Width | 3.2mm | |
| Illuminated | No | |
| Actuator Style | Button | |
| Minimum Operating Temperature | 85°C | |
| Mount Type | Through Hole | |
| Contact DC Voltage | 24V dc | |
| Actuator Orientation | Top | |
| Switch Configuration | SPST | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | -40°C | |
| Series | FSM | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, China RoHS 2, EU ELV, EU REACH | |
| Height | 7mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Actuator Length 4.24mm | ||
Length 6.85mm | ||
Width 3.2mm | ||
Illuminated No | ||
Actuator Style Button | ||
Minimum Operating Temperature 85°C | ||
Mount Type Through Hole | ||
Contact DC Voltage 24V dc | ||
Actuator Orientation Top | ||
Switch Configuration SPST | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature -40°C | ||
Series FSM | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, China RoHS 2, EU ELV, EU REACH | ||
Height 7mm | ||
Operating Force 1.6N | ||
Mechanical Life 100000Operations | ||
TE Connectivity FSM Series Tactile Switches
Features and benefits:
Applications:
Tactile
Related links
- TE Connectivity Button 50mA 24 V dc
- TE Connectivity Round 50mA 24 V dc
- TE Connectivity Button 24 V dc
- TE Connectivity Button 24 V dc, Surface Mount
- C & K Tactile 50mA 24 V dc
- TE Connectivity Button 115 V dc, Surface Mount
- TE Connectivity Ivory Tactile Switch Rocker SPST 50 mA 24 V dc, Through Hole
- TE Connectivity Black Tactile Switch Button SPST 50 mA 24 V dc, Surface
