Vishay Switching Diode, Single, 3 A, 2-Pin 1.5 V DO-201AD DGP30-E3/54

Subtotal (1 pack of 25 units)*

£10.85

(exc. VAT)

£13.025

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 25 left, ready to ship
  • Final 25,925 unit(s) shipping from 09 June 2026
Units
Per unit
Per Pack*
25 +£0.434£10.85

*price indicative

Packaging Options:
RS Stock No.:
902-6676
Mfr. Part No.:
DGP30-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

3A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

DO-201AD

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

1.5V

Peak Reverse Recovery Time trr

20ns

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

5.3mm

Standards/Approvals

No

Length

9.5mm

Automotive Standard

No

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy