Vishay Silicon Junction, Single, 6 A, 2-Pin 800 V P600 GI758-E3/54
- RS Stock No.:
- 815-2433
- Mfr. Part No.:
- GI758-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£13.56
(exc. VAT)
£16.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 01 June 2026
- Plus 80 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.678 | £13.56 |
*price indicative
- RS Stock No.:
- 815-2433
- Mfr. Part No.:
- GI758-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 6A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.1mm | |
| Standards/Approvals | No | |
| Length | 9.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 6A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 800V | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.1mm | ||
Standards/Approvals No | ||
Length 9.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 6 A, 2-Pin 800 V P600
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD RGP30K-E3/54
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
- Vishay Silicon Junction 2 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC
