Vishay Silicon Junction, Single, 1 A, 2-Pin 600 V SMA RS1J-E3/61T
- RS Stock No.:
- 700-2909
- Mfr. Part No.:
- RS1J-E3/61T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.90
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 15,750 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.118 | £5.90 |
| 500 - 1200 | £0.073 | £3.65 |
| 1250 - 2450 | £0.072 | £3.60 |
| 2500 - 4950 | £0.071 | £3.55 |
| 5000 + | £0.07 | £3.50 |
*price indicative
- RS Stock No.:
- 700-2909
- Mfr. Part No.:
- RS1J-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Silicon Junction | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SMA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 500ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.28mm | |
| Height | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Silicon Junction | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SMA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 500ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.28mm | ||
Height 2.2mm | ||
Automotive Standard No | ||
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 600 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V SMA
- DiodesZetex Silicon Junction 1 A, 2-Pin 600 V SMA RS1J-13-F
- Vishay Silicon Junction 5 A, 2-Pin 600 V DO-214AA
- Vishay Silicon Junction 1 A, 2-Pin 600 V DO-213AB
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 2 A, 2-Pin 600 V DO-214AA
- Vishay Silicon Junction 8 A, 2-Pin 600 V TO-220F
