Vishay Switching Diode, Single, 60 A, 3-Pin 300 V TO-247AC VS-60APH03-N3
- RS Stock No.:
- 180-7080
- Mfr. Part No.:
- VS-60APH03-N3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£50.50
(exc. VAT)
£60.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 475 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £2.02 | £50.50 |
| 50 - 100 | £1.919 | £47.98 |
| 125 + | £1.818 | £45.45 |
*price indicative
- RS Stock No.:
- 180-7080
- Mfr. Part No.:
- VS-60APH03-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 60A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | General Purpose Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AC | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.85V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Peak Reverse Recovery Time trr | 64ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 450A | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 60A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type General Purpose Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AC | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.85V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 300V | ||
Peak Reverse Recovery Time trr 64ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 450A | ||
Maximum Operating Temperature 175°C | ||
Height 20.7mm | ||
Length 15.87mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
VS-60APH03-N3 series are the state of the art ultrafast recovery rectifiers designed with optimized performance of forward voltage drop and ultrafast recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics.These devices are intended for PDP and use in the output rectification stage for SMPS, UPS, DC/DC converters as well as freewheeling diodes in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
Hyperfast recovery time
Low forward voltage drop
Low leakage current
APPLICATIONS:
VS-60APH03-N3 series are the state of the art ultrafast recovery rectifiers designed with optimized performance of forward voltage drop and ultrafast recovery time.
The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics.
These devices are intended for PDP and use in the output rectification stage for SMPS, UPS, DC/DC converters as well as freewheeling diodes in low voltage inverters.
Related links
- Vishay Switching Diode 60 A, 3-Pin 300 V TO-247AC
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247
- Vishay 200 V 30 A Diode Recovery 3-Pin TO-247AC VS-MUR3020WT-N3
- Vishay 300 V 60 A Rectifier & Schottky Diode General Purpose 3-Pin TO-247AD 3L VS-60APH03L-N3
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC VS-HFA08PB120-N3
- Vishay 60 V 40 A Schottky Rectifier Schottky 3-Pin TO-247AC VS-40CPQ060-N3
- Vishay 200 V 30 A Ultrafast Rectifier Recovery 3-Pin TO-247AC VS-60CPU02-N3
