Vishay Silicon Junction, Single, 1.5 A, 2-Pin 100 V DO-204AC
- RS Stock No.:
- 159-6566
- Mfr. Part No.:
- GP15B-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£1,524.00
(exc. VAT)
£1,828.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.381 | £1,524.00 |
*price indicative
- RS Stock No.:
- 159-6566
- Mfr. Part No.:
- GP15B-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 1.5A | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 3.5μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 7.6mm | |
| Height | 7.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 1.5A | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 3.5μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 7.6mm | ||
Height 7.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC GP15B-E3/54
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC
- Vishay Silicon Junction 2 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC GP15J-E3/54
- Vishay Silicon Junction 2 A, 2-Pin 100 V DO-204AC UG2B-E3/54
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD
