Vishay Silicon Junction, Single, 1 A, 2-Pin 1 kV DO-204AL
- RS Stock No.:
- 159-6565
- Mfr. Part No.:
- GP10M-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 5500 units)*
£1,270.50
(exc. VAT)
£1,523.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 + | £0.231 | £1,270.50 |
*price indicative
- RS Stock No.:
- 159-6565
- Mfr. Part No.:
- GP10M-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 1A | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-204AL | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Peak Reverse Recovery Time trr | 3μs | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 1A | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-204AL | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Peak Reverse Recovery Time trr 3μs | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Length 5.2mm | ||
Height 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL GP10M-E3/54
- Vishay Silicon Junction 1 A, 2-Pin 400 V DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 1 kV MPG06
- Vishay Silicon Junction 3 A, 2-Pin 600 V DO-201AD
- Vishay Silicon Junction 2 A, 2-Pin 100 V DO-204AC
- Vishay Silicon Junction 3 A, 2-Pin 800 V DO-201AD
- Vishay Silicon Junction 1.5 A, 2-Pin 1000 V DO-204AC
- Vishay Silicon Junction 1.5 A, 2-Pin 100 V DO-204AC
