Panasonic ERJ8BS 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ8BSFR10V
- RS Stock No.:
- 922-5920
- Mfr. Part No.:
- ERJ8BSFR10V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£435.00
(exc. VAT)
£520.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.087 | £435.00 |
| 10000 - 10000 | £0.084 | £420.00 |
| 15000 + | £0.08 | £400.00 |
*price indicative
- RS Stock No.:
- 922-5920
- Mfr. Part No.:
- ERJ8BSFR10V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.33W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.33W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.33W
Panasonic ERJ 6B thick film chip resistors are lightweight and compact. Constructed from a metal glaze thick film resistive element and three layers of electrodes, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8BS 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ8BSFR10V
- Panasonic ERJ8BS 160 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ8BSFR16V
- Panasonic ERJ8BS 150 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ8BSFR15V
- Panasonic ERJ8BS 200 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ8BSFR20V
- Kamaya RLC 510 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - RLC20KR510FB
- KOA SG73P 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - SG73P1JTTD1000F
- Panasonic ERJ6B 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJ6BQF3R9V
- RS PRO CR 33 Ω, 1210 Thick Film Surface Mount Resistor 1 % 0.33 W
