Panasonic ERA 49.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6ARB4992V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 105 unit(s), ready to ship

Units
Per unit
Per Bag*
5 - 45£0.30£1.50
50 - 95£0.18£0.90
100 - 245£0.15£0.75
250 - 495£0.132£0.66
500 +£0.13£0.65

*price indicative

Packaging Options:
RS Stock No.:
828-0897
Distrelec Article No.:
304-36-514
Mfr. Part No.:
ERA6ARB4992V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

49.9kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thin Film Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape

Power Rating

0.125W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.5mm

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP

Panasonic ERA Series 0.125 W 0.1% 10 ppm Metal Film Chip Resistors


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy