Panasonic ERA 90.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6APB9092V
- RS Stock No.:
- 169-1369
- Mfr. Part No.:
- ERA6APB9092V
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1369
- Mfr. Part No.:
- ERA6APB9092V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 90.9kΩ | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 90.9kΩ | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 500μm | ||
- COO (Country of Origin):
- JP
Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 90.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6APB9092V
- Panasonic ERA 90.9 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB90R9V
- Panasonic ERA 845 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB8450V
- Panasonic ERA 357 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB3570V
- Panasonic ERA 523 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB5230V
- Panasonic ERA 34 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB3402V
- Panasonic ERA 2.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6AEB2101V
- Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.13 W - ERA6ARB104V
