Bourns CRL 390 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R390ELF

Subtotal (1 pack of 10 units)*

£0.92

(exc. VAT)

£1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.092£0.92

*price indicative

Packaging Options:
RS Stock No.:
794-4168
Mfr. Part No.:
CRL0805-FW-R390ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

390mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.125W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Height

0.5mm

Width

1.25mm

Termination Style

Solder Pad

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0805 Format Resistor, CRL0805 Series - 1%


Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy