Panasonic ERJ6GE 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ103V
- RS Stock No.:
- 732-6539
- Mfr. Part No.:
- ERJ6GEYJ103V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-6539
- Mfr. Part No.:
- ERJ6GEYJ103V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.125W | |
| Voltage | 150V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 0.6mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.125W | ||
Voltage 150V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 0.6mm | ||
Length 2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
0805 Format Resistor, ERJ6GE Series - 5%
Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ6GE 100 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJ6GEYJ101V
- Panasonic ERJ6GE 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.125 W - ERJ6GEYJ512V
- ROHM MCR 0 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - MCR10EZPJ000
- Panasonic ERJ H3G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ332V
- Panasonic ERJ H3G 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ103V
- Panasonic ERJ H3G 820 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ821V
- KOA RK73B 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - RK73B1JTTD101J
- Panasonic ERJ H3G 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.125 W - ERJH3GJ2R2V
